1205985 | Phoenix Contact
Side cutter, 165 mm, 180 g, 1205985
Unit Price (€ / pc.)
47.2073 € *
Available in 5 Days: 106 pcs. - if ordered today
Cutting tool, 1205985, Phoenix Contact
One-hand bridge cutter, for fixed bridges FBI 10-6, FBI 10-8, FBI 10-10, FBI 10-12
Features
- Ergonomic handle design to eliminate fatigue when working
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 165 mm | |
| Weight | 180 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |