1212124 | Phoenix Contact
Front cutter, 260 mm, 296 g, cut capacity (3.5 mm/–/–/–), 1212124
Unit Price (€ / pc.)
67.8181 € *
Available: 0 pcs.
Available in 10 days: 510 pcs.
Leadtime: 2 Weeks **
Front cutter, 1212124, Phoenix Contact
Cutting tool, for separating individual jumper bars from plug-in bridges and insertion bridges.
Features
- Inductively hardened blades for long-term stable cutting performance
- VDE-tested cutting tools made from special high-grade tool steel
Technical specifications
Version | Frontschneider | |
ESD protection | No | |
Weight | 296 g | |
Length | 260 mm | |
Cutting capacity (soft) | 3.5 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |