1212128 | Phoenix Contact
Side cutter, 165 mm, 198 g, cut capacity (12 mm/–/–/–), 1212128
Unit Price (€ / pc.)
35.9142 € *
Available: 0 pcs.
Available in 10 days: 1,115 pcs.
Leadtime: 2 Weeks **
Cable-cutting tool, 1212128, Phoenix Contact
Cable cutter, for copper and aluminum up to 12 mm diameter (up to 35 mm²).
Features
- Ergonomic handle design to eliminate fatigue when working
Technical specifications
Version | Seitenschneider | |
ESD protection | No | |
Weight | 198 g | |
Length | 165 mm | |
Cutting capacity (soft) | 12 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | JP |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |