1212207 | Phoenix Contact

VDE side cutter, 160 mm, 230 g, 1212207

Order No.: 64P7644
EAN: 4046356454230
MPN:
1212207
CUTFOX-S VDE
Series: CUTFOX
1212207 Phoenix Contact Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
29.9047 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
29.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.9047 €

Diagonal cutter, 1212207, Phoenix Contact

Diagonal cutter for hard (piano wire) and soft wires, VDE 1000 VAC/1500 VDC tested.

Technical specifications
Version Seitenschneider
ESD protection No
Weight 230 g
Length 160 mm
Material Stahl
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes