1212485 | Phoenix Contact

ESD side cutter, 125 mm, 87 g, 1212485

Order No.: 64P7668
EAN: 4046356527170
MPN:
1212485
MICROFOX-E ESD
Series: MICROFOX
1212485 Phoenix Contact Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
47.2073 € *
Available: 0 pcs.
Available in 10 days: 23 pcs.
Leadtime: 2 Weeks **
Total Price:
47.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.2073 €

Front cutter, 1212485, Phoenix Contact

ESD electronic front cutter, without chamfer, with opening spring.

Features

  • Ergonomically designed two-component handles for fatigue-proof and non-slip use
  • Opening spring for uniform, smooth opening
  • The special conductive plastic handles ensure slow and safe removal of electrostatic energy according to standards and directives such as DIN EN 61340-5
  • Made from special high-grade tool steel
  • Through-connected joint for permanent stability and optimum distribution of force
  • Mirror-polished and phosphate-treated metal surfaces for optimum rust protection and no glare when working
Technical specifications
Version Seitenschneider
ESD protection Yes
Weight 87 g
Length 125 mm
Material Stahl
Cutting edge ohne Wate
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes