1212487 | Phoenix Contact

Side cutter, 138 mm, 84 g, 1212487

Order No.: 64P7695
EAN: 4046356527187
MPN:
1212487
MICROFOX-SP-1
Series: MICROFOX
1212487 Phoenix Contact Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
24.5973 € *
Available: 0 pcs.
Available in 10 days: 172 pcs.
Leadtime: 2 Weeks **
Total Price:
24.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.5973 €

Diagonal cutter, 1212487, Phoenix Contact

Electronic diagonal cutter, tapered head, without chamfer, with opening spring, non-reflective phosphate-treated surface, punched version.

Features

  • Opening spring for uniform, smooth opening
  • Ergonomically designed handles ensure an optimum grip and help avoid fatigue when working
  • Made from special high-grade tool steel
  • Phosphate-treated metal surfaces for optimum rust protection and no glare when working
Technical specifications
Version Seitenschneider
ESD protection No
Weight 84 g
Length 138 mm
Material Stahl
Cutting edge ohne Wate
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes