1212489 | Phoenix Contact
Side cutter, 115 mm, 80 g, cut capacity (2/1.2/0.5 mm/–), 1212489
Unit Price (€ / pc.)
42.3283 € *
Available: 0 pcs.
Available in 10 days: 184 pcs.
Leadtime: 2 Weeks **
Diagonal cutter, 1212489, Phoenix Contact
Electronic diagonal cutter, round head, without chamfer, with opening spring, mirror-polished and oiled, 2-component grip, cutting capacity: soft 0.2-2.0 mm, medium hard 1.2 mm, hard 0.5 mm diameter.
Features
- Opening spring for uniform, smooth opening
- Ergonomically designed two-component handles for fatigue-proof and non-slip use
- Through-connected joint for permanent stability and optimum distribution of force
- Mirror-polished and oiled metal surfaces, which provide maximum rust protection
- Made from special high-grade tool steel
Technical specifications
Version | Seitenschneider | |
ESD protection | No | |
Weight | 80 g | |
Length | 115 mm | |
Material | Stahl | |
Cutting edge | ohne Wate | |
Cutting capicity (hard) | 0.5 mm | |
Cutting capacity (medium-hard) | 1.2 mm | |
Cutting capacity (soft) | 2 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |