1212495 | Phoenix Contact
End cutting pliers, 120 mm, 85 g, 1212495
Unit Price (€ / pc.)
45.2081 € *
Available: 0 pcs.
Available in 10 days: 19 pcs.
Leadtime: 1 Week **
Front cutter, 1212495, Phoenix Contact
Electronic front cutter, 20° angle, without chamfer, with opening spring.
Features
- Opening spring for uniform, smooth opening
- Ergonomically designed two-component handles for fatigue-proof and non-slip use
- Through-connected joint for permanent stability and optimum distribution of force
- Mirror-polished and oiled metal surfaces, which provide maximum rust protection
- Made from special high-grade tool steel
Technical specifications
Ausführung | Vornschneider | |
ESD-Schutz | No | |
Gewicht | 85 g | |
Länge | 120 mm | |
Material | Spezialstahl | |
Schneide | ohne Wate | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |