1212790 | Phoenix Contact
VDE side cutter, 160 mm, 230 g, 1212790
Unit Price (€ / pc.)
29.9047 € *
Available in 5 Days: 107 pcs. - if ordered today
Diagonal cutter, 1212790, Phoenix Contact
Diagonal cutter for hard (piano wire) and soft wires, VDE 1000 VAC/1500 VDC tested, type of packaging: with holder for sales display (backcard).
Features
- Inductively hardened blades for long-term stable cutting performance
- VDE-tested cutting tools made from special high-grade tool steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 160 mm | |
| Weight | 230 g | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |