1212795 | Phoenix Contact
End cutting pliers, 120 mm, 85 g, 1212795
Unit Price (€ / pc.)
47.7428 € *
Available: 0 pcs.
Available in 10 days: 14 pcs.
Leadtime: 2 Weeks **
Front cutter, 1212795, Phoenix Contact
Electronic front cutter, 20° angle, without chamfer, with opening spring, type of packaging: with holder for sales display (backcard).
Features
- Ergonomically designed two-component handles for fatigue-proof and non-slip use
- Opening spring for uniform, smooth opening
- Through-connected joint for permanent stability and optimum distribution of force
- Mirror-polished and oiled metal surfaces, which provide maximum rust protection
- Made from special high-grade tool steel
Technical specifications
Version | Vornschneider | |
ESD protection | No | |
Weight | 85 g | |
Length | 120 mm | |
Material | Spezialstahl | |
Cutting edge | ohne Wate | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |