1212831 | Phoenix Contact

VDE power side cutter, 200 mm, 323.3 g, 1212831

Order No.: 64P7652
EAN: 4055626045504
MPN:
1212831
CUTFOX-SP BOLT VDE
Series: CUTFOX
1212831 Phoenix Contact Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
49.0756 € *
Available: 0 pcs.
Available in 10 days: 16 pcs.
Leadtime: 1 Week **
Total Price:
49.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.0756 €

Diagonal cutter, 1212831, Phoenix Contact

Power diagonal cutter, 200 mm, induction-hardened cutting, VDE 1000 VAC/ 1500 VDC tested.

Features

  • Inductively hardened blades for long-term stable cutting performance
  • VDE-tested cutting tools made from special high-grade tool steel
Technical specifications
Version power side cutter
ESD protection No
Weight 323.3 g
Length 200 mm
Material special steel
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes