1212837 | Phoenix Contact

VDE side cutter, 200 mm, 356.1 g, cut capacity (–/–/2 mm/–), 1212837

Order No.: 64P7653
EAN: 4055626045573
MPN:
1212837
CUTFOX-SP BOLT VDE_DB
Series: CUTFOX
1212837 Phoenix Contact Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
51.8602 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 1 Week **
Total Price:
51.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.8602 €

Diagonal cutter, 1212837, Phoenix Contact

Bolt cutter, induction-hardened cutting, size: 200 mm, VDE 1000 VAC/1500 VDC tested, type of packaging: with holder for sales display (backcard).

Features

  • Inductively hardened blades for long-term stable cutting performance
  • VDE-tested cutting tools made from special high-grade tool steel
Technical specifications
Ausführung Seitenschneider
ESD-Schutz No
Gewicht 356.1 g
Länge 200 mm
Material Spezialstahl
Schneidkapazität (hart) 2 mm
VDE-/1000V-geprüft Yes
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes