1212839 | Phoenix Contact

Side cutter, 180 mm, 270 g, 1212839

Order No.: 64P7650
EAN: 4055626045597
MPN:
1212839
CUTFOX-SE LM_DB
Series: CUTFOX
1212839 Phoenix Contact Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
56.1085 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
56.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.1085 €

Diagonal cutter, 1212839, Phoenix Contact

Electrician's diagonal cutter, angled shape, with stripping and crimp area, size: 180 mm, packaging type: with bracket for sales display (backcard).

Features

  • The tools feature ergonomic two-component safety handles
  • Optimum leverage for easy and effortless work
  • Inductively hardened blades for long-term stable cutting performance
  • Can strip (1.5-2.5 mm²), crimp (1.5-2.5 mm²), cut brass screws, and bend eyes (diameter: 4, 5, 6 mm)
Technical specifications
Version Seitenschneider
ESD protection No
Weight 270 g
Length 180 mm
Material Stahl
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes