1013054 | Phoenix Contact

PHOENIX CO 1013054

Order No.: 60P9198
EAN: 4017918013479
MPN:
1013054
PATG 4/15
Series: PATG
1013054 Phoenix Contact Sign holder Image 1
1013054 Phoenix Contact Sign holder Image 2
1013054 Phoenix Contact Sign holder Image 3
Image may differ
Unit Price (€ / pc.)
0.1119 € *
Available: 0 pcs.
Available in 10 days: 73,050 pcs.
Leadtime: 2 Weeks **
Total Price:
55.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.1119 €

Conductor marker carrier, 1013054, Phoenix Contact

Transparent, Unlabeled, Mounting type: slide-on, Cable diameter range: 6 - 10 mm, Lettering field size: 15 x 4 mm

Features

  • These conductor marking systems consist of marker carriers and insert labels
  • Can be used to mark conductors with a diameter of 0.6 - 50 mm
Technical specifications
Suitable for Draht/Kabel
Markable Yes
Length 15 mm
Width 7.5 mm
Material PVC
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes