1013067 | Phoenix Contact

PHOENIX CO 1013067

Order No.: 60P9203
EAN: 4017918013486
MPN:
1013067
PATG 5/15
Series: PATG
1013067 Phoenix Contact Sign holder Image 1
1013067 Phoenix Contact Sign holder Image 2
1013067 Phoenix Contact Sign holder Image 3
Image may differ
Unit Price (€ / pc.)
0.2273 € *
Available: 0 pcs.
Available in 10 days: 30,800 pcs.
Leadtime: 2 Weeks **
Total Price:
45.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.2273 €

Conductor marker carrier, 1013067, Phoenix Contact

Transparent, Unlabeled, Mounting type: slide-on, Cable diameter range: 10 - 14 mm, Lettering field size: 15 x 4 mm

Features

  • These conductor marking systems consist of marker carriers and insert labels
  • Can be used to mark conductors with a diameter of 0.6 - 50 mm
Technical specifications
Suitable for Draht/Kabel
Markable Yes
Length 15 mm
Width 15 mm
Material PVC
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes