1013070 | Phoenix Contact

Wire designation carrier, (L x B) 15 x 18.6 mm, PVC, for wire/cable, 1013070

Order No.: 60P9207
EAN: 4017918013493
MPN:
1013070
PATG 6/15
Series: PATG
1013070 Phoenix Contact Sign holder Image 1
1013070 Phoenix Contact Sign holder Image 2
1013070 Phoenix Contact Sign holder Image 3
Image may differ
Unit Price (€ / pc.)
0.2975 € *
Available in 10 days: 3,000 pcs. - if ordered today
Total Price:
59.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
0.2975 €

Conductor marker carrier, 1013070, Phoenix Contact

Transparent, Unlabeled, Mounting type: slide-on, Cable diameter range: 14 - 22 mm, Lettering field size: 15 x 4 mm

Features

  • These conductor marking systems consist of marker carriers and insert labels
  • Can be used to mark conductors with a diameter of 0.6 - 50 mm
Technical specifications
Filter Property Value
Suitable for wire/cable
Markable Yes
Length 15 mm
Width 18.6 mm
Material PVC
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes