1013083 | Phoenix Contact

PHOENIX CO 1013083

Order No.: 60P9210
EAN: 4017918013509
MPN:
1013083
PATG 7/15
Series: PATG
1013083 Phoenix Contact Sign holder Image 1
1013083 Phoenix Contact Sign holder Image 2
1013083 Phoenix Contact Sign holder Image 3
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Available in 10 days: 1,950 pcs.
Leadtime: 1 Week **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3689 €
50 pcs.
0.3094 €
100 pcs.
0.2630 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductor marker carrier, 1013083, Phoenix Contact

Transparent, Unlabeled, Mounting type: slide-on, Cable diameter range: 22 - 30 mm, Lettering field size: 15 x 4 mm

Features

  • These conductor marking systems consist of marker carriers and insert labels
  • Can be used to mark conductors with a diameter of 0.6 - 50 mm
Technical specifications
Breite 30 mm
Geeignet für Draht/Kabel
Länge 15 mm
Material PVC
Beschriftbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes