1013119 | Phoenix Contact
Wire designation carrier, (L x B) 15 x 5.6 mm, PVC, for wire/cable, 1013119
Unit Price (€ / pc.)
0.1285 € *
Available in 5 Days: 78,000 pcs. - if ordered today
Conductor marker carrier, 1013119, Phoenix Contact
Transparent, Unlabeled, Mounting type: clip on, Cable diameter range: 2 - 3.5 mm, Lettering field size: 4 x 15 mm
Features
- These marking collars are used for subsequent labeling of systems that have already been wired
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire/cable | |
| Markable | Yes | |
| Length | 15 mm | |
| Width | 5.6 mm | |
| Material | PVC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |