1013135 | Phoenix Contact
PHOENIX CO 1013135
Unit Price (€ / pc.)
0.2344 € *
Available: 0 pcs.
Available in 10 days: 85,000 pcs.
Leadtime: 2 Weeks **
Conductor marker carrier, 1013135, Phoenix Contact
Transparent, Unlabeled, Mounting type: clip on, Cable diameter range: 4.4 - 6.7 mm, Lettering field size: 4 x 15 mm
Features
- These marking collars are used for subsequent labeling of systems that have already been wired
Technical specifications
Suitable for | Draht/Kabel | |
Markable | Yes | |
Length | 15 mm | |
Width | 9 mm | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |