1013148 | Phoenix Contact

PHOENIX CO 1013148

Order No.: 60P9254
EAN: 4017918013561
MPN:
1013148
PATO 4/15
Series: PATO
Phoenix Contact
1013148 Phoenix Contact Sign holder Image 1
1013148 Phoenix Contact Sign holder Image 2
1013148 Phoenix Contact Sign holder Image 3
Image may differ
Unit Price (€ / pc.)
0.2844 € *
Available: 0 pcs.
Available in 10 days: 61,000 pcs.
Leadtime: 1 Week **
Total Price:
0.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.2844 €

Conductor marker carrier, 1013148, Phoenix Contact

Transparent, Unlabeled, Mounting type: clip on, Cable diameter range: 6.7 - 10 mm, Lettering field size: 4 x 15 mm

Features

  • These marking collars are used for subsequent labeling of systems that have already been wired
Technical specifications
Width 12 mm
Suitable for wire/cable
Length 15 mm
Material PVC
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes