1013805 | Phoenix Contact
PHOENIX CO 1013805
Unit Price (€ / pc.)
0.0750 € *
Available: 0 pcs.
Available in 10 days: 420,000 pcs.
Leadtime: 2 Weeks **
Conductor marker carrier, 1013805, Phoenix Contact
Transparent, Unlabeled, Mounting type: slide-on, Cable diameter range: 1.5 - 2.5 mm, Lettering field size: 10 x 4 mm
Features
- These conductor marking systems consist of marker carriers and insert labels
- Can be used to mark conductors with a diameter of 0.6 - 50 mm
Technical specifications
Suitable for | Draht/Kabel | |
Markable | Yes | |
Length | 10 mm | |
Width | 5 mm | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |