1014060 | Phoenix Contact

PHOENIX CO 1014060

Order No.: 60P9231
EAN: 4046356779470
MPN:
1014060
PATG HF 3/23
Series: PATG
1014060 Phoenix Contact Sign holder Image 1
1014060 Phoenix Contact Sign holder Image 2
1014060 Phoenix Contact Sign holder Image 3
Image may differ
Unit Price (€ / pc.)
0.1345 € *
Available: 0 pcs.
Available in 10 days: 19,500 pcs.
Leadtime: 2 Weeks **
Total Price:
67.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.1345 €

Conductor marker carrier, 1014060, Phoenix Contact

Transparent/Black, Unlabeled, Mounting type: slide-on, Cable diameter range: 4 - 7 mm, Lettering field size: 23 x 4 mm

Features

  • These conductor marking systems consist of marker carriers and insert labels
  • Comprehensive approvals ensure international use
  • The use of high-quality plastics supports the most stringent demands of the rail industry and the automotive industry
Technical specifications
Suitable for Draht/Kabel
Markable Yes
Length 23 mm
Width 8.9 mm
Material TPU
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes