1014064 | Phoenix Contact
Wire designation carrier, (L x B) 15 x 6.4 mm, TPU, for wire/cable, 1014064
Unit Price (€ / pc.)
0.2166 € *
Available in 5 Days: 25,000 pcs. - if ordered today
Conductor marker carrier, 1014064, Phoenix Contact
Transparent/Black, Unlabeled, Mounting type: slide-on, Cable diameter range: 5 - 10 mm, Lettering field size: 15 x 4 mm
Features
- These conductor marking systems consist of marker carriers and insert labels
- Comprehensive approvals ensure international use
- The use of high-quality plastics supports the most stringent demands of the rail industry and the automotive industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire/cable | |
| Markable | Yes | |
| Length | 15 mm | |
| Width | 6.4 mm | |
| Material | TPU |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |