1014106 | Phoenix Contact
PHOENIX CO 1014106
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Available in 10 days: 1,949 pcs.
Leadtime: 2 Weeks **
Cable marker carrier, 1014106, Phoenix Contact
Transparent, Unlabeled, Mounting type: Assembly with cable ties, Cable diameter: ≥ 6 mm, Lettering field size: 25 x 6 mm
Features
- Plastic cable markers for insert labels, for assembly with cable binders
- Plastic cable markers for marking and bundling conductors and cables indoors
- The markers have eyelets and are attached with cable binders
- The marked insert label is protected from dirt by the sealing cap
Technical specifications
Suitable for | Draht/Kabel | |
Markable | Yes | |
Length | 25 mm | |
Width | 6 mm | |
Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |