1200993 | Phoenix Contact
PHOENIX CO 1200993
Unit Price (€ / pc.)
0.7021 € *
Available: 21 pcs.
Available in 10 days: 1,000 pcs.
Leadtime: 2 Weeks **
Rail adapters, 1200993, Phoenix Contact
For M3 screws, Length: 42.6 mm, Width: 10 mm, Height: 19 mm, Color: black
Technical specifications
Width | 19 mm | |
Length | 42.6 mm | |
Material | PA | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |