3270405 | Phoenix Contact

PHOENIX CO 3270405

Order No.: 60P0212
EAN: 4055626314945
MPN:
3270405
DF-PTMC-3-ZB
Series: DF-PTMC
3270405 Phoenix Contact Sign holder Image 1
3270405 Phoenix Contact Sign holder Image 2
3270405 Phoenix Contact Sign holder Image 3
3270405 Phoenix Contact Sign holder Image 4
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5589 €

Marker adapter, 3270405, Phoenix Contact

For accommodating the marking, Length: 30 mm, Width: 12.2 mm, Height: 13 mm, Color: gray

Features

  • Enables the creation of a marking matrix
  • Easy marking options
Technical specifications
Width 12.2 mm
Length 30 mm
Material PA
Markable Yes
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes