3270406 | Phoenix Contact
PHOENIX CO 3270406
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Available in 10 days: 82 pcs.
Leadtime: 2 Weeks **
Marker adapter, 3270406, Phoenix Contact
For accommodating the marking, Length: 30 mm, Width: 8.5 mm, Height: 13 mm, Color: gray
Features
- Enables the creation of a marking matrix
- Easy marking options
Technical specifications
Width | 8.5 mm | |
Length | 30 mm | |
Material | PA | |
Markable | Yes |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |