3270410 | Phoenix Contact
PHOENIX CO 3270410
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 10 days: 860 pcs.
Leadtime: 2 Weeks **
Marker adapter, 3270410, Phoenix Contact
For direct mounting on top and for accommodating the marking, Length: 30 mm, Width: 11 mm, Height: 13 mm, Color: gray
Features
- Enables the creation of a marking matrix
- Easy marking options
Technical specifications
Width | 11 mm | |
Length | 30 mm | |
Material | PA | |
Markable | Yes |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |