1020882 | Phoenix Contact

Interface converter, 1020882

Order No.: 64P6813
EAN: 4055626512013
MPN:
1020882
GW PN/ASCII 2E/4DB9
Series: GW
1020882 Phoenix Contact Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
1,235.6008 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
1,235.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,235.6008 €

Interface converter, 1020882, Phoenix Contact

The GW PN/ASCII converts RAW or ASCII serial strings into PROFINET. Includes two RJ45 ports and four D-SUB 9 ports.

Technical specifications
Version Ethernet/PROFINET
Width 45 mm
Weight 245 g
Height 99 mm
Length 115 mm
Product type Schnittstellenwandler
Logistics
Country of origin US
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes