1021058 | Phoenix Contact

Interface converter, 1021058

Order No.: 64P6811
EAN: 4055626513409
MPN:
1021058
GW PN/ASCII 1E/2DB9
Series: GW
1021058 Phoenix Contact Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
849.898 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
849.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
849.898 €

Interface converter, 1021058, Phoenix Contact

The GW PN/ASCII converts RAW or ASCII serial strings into PROFINET. Includes one RJ45 port and two D-SUB 9 ports.

Technical specifications
Version Ethernet/PROFINET
Width 22.5 mm
Weight 180 g
Height 99 mm
Length 115 mm
Product type Schnittstellenwandler
Logistics
Country of origin US
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes