1033201 | Phoenix Contact
Constant voltage source, 1033201
Unit Price (€ / pc.)
131.6735 € *
Available in 5 Days: 24 pcs. - if ordered today
Constant voltage source, 1033201, Phoenix Contact
Constant voltage source with pluggable connection technology for the generation of a highly precise constant voltage of 15 V and for the supply of sensors without internal power supply. Push-in connection technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | constant voltage source | |
| Version | with pluggable connection technology | |
| Length | 119.2 mm | |
| Width | 6.2 mm | |
| Height | 109.81 mm | |
| Weight | 85 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |