1033202 | Phoenix Contact

Constant voltage source, 1033202

Order No.: 64P5305
EAN: 4055626537962
MPN:
1033202
MINI MCR-2-SPS-24-15
Series: MINI MCR
1033202 Phoenix Contact Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
131.6735 € *
Available: 0 pcs.
Available in 10 days: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
131.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
131.6735 €

Constant voltage source, 1033202, Phoenix Contact

Constant voltage source with pluggable connection technology for the generation of a highly precise constant voltage of 15 V and for the supply of sensors without internal power supply. Screw connection technology.

Technical specifications
Version mit steckbarer Anschlusstechnik
Width 6.2 mm
Weight 106.72 g
Height 109.81 mm
Length 119.2 mm
Product type Konstantspannungsquelle
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei