2308027 | Phoenix Contact

Universal current transducer, 2308027

Order No.: 64P5246
EAN: 4046356433808
MPN:
2308027
MCR-SL-CUC-100-I
Series: MCR
2308027 Phoenix Contact Signal Converters and Measuring Transducers Image 1
2308027 Phoenix Contact Signal Converters and Measuring Transducers Image 2
Image may differ
Unit Price (€ / pc.)
344.4931 € *
Available: 0 pcs.
Available in 10 days: 97 pcs.
Leadtime: 2 Weeks **
Total Price:
344.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
344.4931 €

Universal Current Transmitter, 2308027, Phoenix Contact

Universal current transducer, for measuring DC, AC and distorted currents, input current 0 ... 100 A, output 4 ... 20 mA

Features

  • Variable mounting on mounting rail and mounting plate
  • Compact dimensions also allow decentralized use
  • Simple connection technology with pluggable COMBICON connection terminals
  • 3-way isolation
Technical specifications
Version zur Messung von Gleich-/Wechsel-/verzerrten Strömen
Width 90 mm
Weight 290 g
Height 33.8 mm
Length 85 mm
measurement range Eingang 0-100 A, Ausgang 4-20 mA
Product type Universalstrommessumformer
Logistics
Country of origin CN
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes