2308030 | Phoenix Contact
Universal current transducer, 2308030
Unit Price (€ / pc.)
344.4931 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Universal current transducer, 2308030, Phoenix Contact
Universal current transducer, for measuring AC, DC, and distorted currents, 0 ... 200 A input current, 4 ... 20 mA output
Features
- Variable mounting on DIN rail and mounting plate
- Simple connection technology thanks to COMBICON plug-in connection terminal blocks
- Compact dimensions also enable distributed use
- Universal current measurement, no shunt required
- 3-way isolation
Technical specifications
Version | zur Messung von Gleich-/Wechsel-/verzerrten Strömen | |
Width | 90 mm | |
Weight | 293.6 g | |
Height | 33.8 mm | |
Length | 85 mm | |
measurement range | Eingang 0-200 A, Ausgang 4-20 mA | |
Product type | Universalstrommessumformer |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |