2308072 | Phoenix Contact

Universal current transducer, 2308072

Order No.: 64P5252
EAN: 4046356566568
MPN:
2308072
MCR-SL-CUC-400-I
Series: MCR
2308072 Phoenix Contact Signal Converters and Measuring Transducers Image 1
2308072 Phoenix Contact Signal Converters and Measuring Transducers Image 2
Image may differ
Unit Price (€ / pc.)
421.617 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
421.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
421.617 €

Universal current transducer, 2308072, Phoenix Contact

Universal current transducer, for measuring DC, AC and distorted currents, input current 0 ... 400 A, output 4 ... 20 mA

Features

  • Variable mounting on mounting rail and mounting plate
  • Simple connection technology due to pluggable COMBICON connection terminals
  • Compact dimensions also enable decentralized use
  • Universal current measurement, no shunt required
  • 3-way isolation
Technical specifications
Version zur Messung von Gleich-/Wechsel-/verzerrten Strömen
Width 90 mm
Weight 289 g
Height 33.8 mm
Length 85 mm
measurement range Eingang 0-400 A, Ausgang 4-20 mA
Product type Universalstrommessumformer
Logistics
Country of origin CN
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes