2308085 | Phoenix Contact
Universal current transducer, 2308085
Unit Price (€ / pc.)
421.617 € *
Available: 0 pcs.
Available in 10 days: 25 pcs.
Leadtime: 2 Weeks **
Universal current transmitter, 2308085, Phoenix Contact
Universal current transmitter, for measurement of DC, AC and distorted currents, input current 0 ... 500 A, output 4 ... 20 mA
Features
- Variable mountable on mounting rail and mounting plate
- Compact dimensions also allow decentralized use
- Simple connection technology with pluggable COMBICON connection terminals
- 3-way isolation
- Universal current measurement, no shunt required
Technical specifications
Version | zur Messung von Gleich-/Wechsel-/verzerrten Strömen | |
Width | 90 mm | |
Weight | 286.5 g | |
Height | 33.8 mm | |
Length | 85 mm | |
measurement range | Eingang 0-500 A, Ausgang 4-20 mA | |
Product type | Universalstrommessumformer |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |