2308108 | Phoenix Contact
Universal current transducer, 2308108
Unit Price (€ / pc.)
327.2143 € *
Available: 0 pcs.
Available in 10 days: 30 pcs.
Leadtime: 2 Weeks **
Universal current transducer, 2308108, Phoenix Contact
Universal current transducer, for measuring direct, alternating and distorted currents, input current 0 ... 100 A, output 0 ... 10 V
Features
- Variable mounting on mounting rail and mounting plate
- Compact dimensions also allow decentralized use
- Simple connection technology with pluggable COMBICON connection terminals
- Universal current measurement, no shunt required
- 3-way isolation
Technical specifications
Version | zur Messung von Gleich-/Wechsel-/verzerrten Strömen | |
Width | 90 mm | |
Weight | 260 g | |
Height | 33.8 mm | |
Length | 85 mm | |
measurement range | Eingang 0-100 A, Ausgang 0-10 V | |
Product type | Universalstrommessumformer |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |