2702758 | Phoenix Contact

Interface converter, 2702758

Order No.: 64P6781
EAN: 4055626339153
MPN:
2702758
GW DEVICE SERVER 1E/1DB9
Series: GW
2702758 Phoenix Contact Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
371.1729 € *
Available: 0 pcs.
Available in 10 days: 76 pcs.
Leadtime: 2 Weeks **
Total Price:
371.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
371.1729 €

Interface converter, 2702758, Phoenix Contact

Serial device server for converting serial data (RS-232/422/485) to Ethernet data (RJ45). Supports TCP and UDP protocols. COM port redirector software and Windows drivers are available for download. Includes one RJ45 port and one D-SUB 9 port.

Technical specifications
Version Ethernet
Width 22.5 mm
Weight 111 g
Height 99 mm
Length 115 mm
Product type Schnittstellenwandler
Logistics
Country of origin US
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes