2702760 | Phoenix Contact
Interface converter, 2702760
Unit Price (€ / pc.)
490.8274 € *
Available: 0 pcs.
Available in 10 days: 41 pcs.
Leadtime: 2 Weeks **
Interface converter, 2702760, Phoenix Contact
Serial device server for converting serial data (RS-232/422/485) to Ethernet data (RJ45). Supports TCP and UDP protocols. COM port redirector software and Windows drivers are available for download. Includes one RJ45 port and two D-SUB 9 ports.
Technical specifications
Version | Ethernet | |
Width | 22.5 mm | |
Weight | 125 g | |
Height | 99 mm | |
Length | 115 mm | |
Product type | Schnittstellenwandler |
Download
Logistics
Country of origin | US |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |