2702764 | Phoenix Contact
Interface converter, 2702764
Unit Price (€ / pc.)
494.8139 € *
Available: 0 pcs.
Available in 10 days: 12 pcs.
Leadtime: 2 Weeks **
Interface converter, 2702764, Phoenix Contact
The GW MODBUS TCP/RTU gateway converts serial based Modbus RTU (or ASCII) to Modbus TCP. Supports serial master or slave devices. Includes one RJ45 port and one D-SUB 9 port.
Technical specifications
Version | Ethernet/Modbus | |
Width | 22.5 mm | |
Weight | 111 g | |
Height | 99 mm | |
Length | 115 mm | |
Product type | Schnittstellenwandler |
Download
Logistics
Country of origin | US |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |