2702769 | Phoenix Contact

Interface converter, 2702769

Order No.: 64P6791
EAN: 4055626339375
MPN:
2702769
GW MODBUS TCP/ASCII 1E/2DB9
Series: GW
2702769 Phoenix Contact Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
637.1736 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
637.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
637.1736 €

Interface converter, 2702769, Phoenix Contact

The GW MODBUS TCP/ASCII converts RAW or ASCII serial strings into Modbus registers. Includes one RJ45 port and two D-SUB 9 ports.

Technical specifications
Version Ethernet/Modbus
Width 22.5 mm
Weight 125 g
Height 99 mm
Length 115 mm
Product type Schnittstellenwandler
Logistics
Country of origin US
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes