2702771 | Phoenix Contact
Interface converter, 2702771
Unit Price (€ / pc.)
982.9638 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 2 Weeks **
Interface converter, 2702771, Phoenix Contact
The GW MODBUS TCP/ASCII converts RAW or ASCII serial strings into Modbus registers. Includes two RJ45 ports and four D-SUB 9 ports.
Technical specifications
Version | Ethernet/Modbus | |
Width | 45 mm | |
Weight | 193 g | |
Height | 99 mm | |
Length | 115 mm | |
Product type | Schnittstellenwandler |
Download
Logistics
Country of origin | US |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |