2702772 | Phoenix Contact

Interface converter, 2702772

Order No.: 64P6785
EAN: 4055626339405
MPN:
2702772
GW EIP/ASCII 1E/1DB9
Series: GW
2702772 Phoenix Contact Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
698.2920 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
698.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
698.2920 €

Interface converter, 2702772, Phoenix Contact

The GW EIP/ASCII converts RAW or ASCII serial strings into EtherNet/IP protocol. Includes one RJ45 port and one D-SUB 9 port.

Technical specifications
Filter Property Value
Product type interface converter
Version ethernet/IP
Length 115 mm
Width 22.5 mm
Height 99 mm
Weight 111 g
Logistics
Property Value
Country of origin US
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes