2810780 | Phoenix Contact

Isolation amplifier, 2810780

Order No.: 64P5376
EAN: 4046356305341
MPN:
2810780
MINI MCR-SL-SHUNT-UI-NC
Series: MINI MCR
2810780 Phoenix Contact Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
260.729 € *
Available: 0 pcs.
Available in 10 days: 283 pcs.
Leadtime: 2 Weeks **
Total Price:
260.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
260.729 €

Signal conditioner, 2810780, Phoenix Contact

MCR 3-way isolating amplifier, with configurable input/output, for electrical isolation and conversion of analog signals in the mV range, Single-pos. as well as 2-pos. with screw connection, Pre-configured.

Technical specifications
Version mit konfigurierbarem Ein-/Ausgang
Width 6.2 mm
Weight 117.7 g
Height 93.1 mm
Length 102.5 mm
Product type Trennverstärker
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei