2813512 | Phoenix Contact
Isolation amplifier, 2813512
Unit Price (€ / pc.)
251.3280 € *
Available: 0 pcs.
Available in 10 days: 55 pcs.
Leadtime: 2 Weeks **
Signal conditioner, 2813512, Phoenix Contact
MCR 3-way isolating amplifier, for electrical isolation of analog signals, with screw connection, Input signal: 0-10 V, Output signal: 0-20 mA.
Technical specifications
Version | mit Schraubanschluss | |
Width | 6.2 mm | |
Weight | 64.6 g | |
Height | 93.1 mm | |
Length | 101.2 mm | |
measurement range | Eingangssignal 0-10 V, Ausgangssignal 0-20 mA | |
Product type | Trennverstärker |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |