2813525 | Phoenix Contact

Isolation amplifier, 2813525

Order No.: 64P5383
EAN: 4046356100618
MPN:
2813525
MINI MCR-SL-U-I-4
Series: MINI MCR
2813525 Phoenix Contact Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
251.3280 € *
Available: 0 pcs.
Available in 10 days: 135 pcs.
Leadtime: 2 Weeks **
Total Price:
251.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
251.3280 €

Signal conditioner, 2813525, Phoenix Contact

MCR 3-way isolating amplifier, for electrical isolation of analog signals, with screw connection, Input signal: 0-10 V, Output signal: 4-20 mA.

Technical specifications
Product type Trennverstärker
Version mit Schraubanschluss
measurement range Eingangssignal 0-10 V, Ausgangssignal 4-20 mA
Signal output 1 x Analog
Length 101.2 mm
Width 6.2 mm
Height 93.1 mm
Weight 71.1 g
Logistics
Country of origin DE
Customs tariff number 85437090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei