2813541 | Phoenix Contact

Isolation amplifier, 2813541

Order No.: 64P5353
EAN: 4046356100601
MPN:
2813541
MINI MCR-SL-I-U-0
Series: MINI MCR
2813541 Phoenix Contact Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
251.3518 € *
Available: 0 pcs.
Available in 10 days: 23 pcs.
Leadtime: 2 Weeks **
Total Price:
251.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
251.3518 €

Signal conditioner, 2813541, Phoenix Contact

MCR 3-way isolating amplifier, for electrical isolation of analog signals, with screw connection, Input signal: 0-20 mA, Output signal: 0-10 V.

Technical specifications
Version mit Schraubanschluss
Width 6.2 mm
Weight 64.4 g
Height 93.1 mm
Length 101.2 mm
measurement range Eingangssignal 0-20 mA, Ausgangssignal 0-10 V
Product type Trennverstärker
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei