2864079 | Phoenix Contact
Supply isolator, 2864079
Unit Price (€ / pc.)
325.8339 € *
Available: 0 pcs.
Available in 10 days: 19 pcs.
Leadtime: 2 Weeks **
Repeater power supply, 2864079, Phoenix Contact
MCR repeater power supply with HART transmission, Input signal 4-20 mA, Output signal 4-20 mA, with screw connection.
Technical specifications
Product type | Speisetrenner | |
Version | mit Schraubanschluss | |
measurement range | Eingangssignal 4-20 mA, Ausgangssignal 4-20 mA | |
Signal output | 1 x Analog | |
Length | 101.2 mm | |
Width | 6.2 mm | |
Height | 93.1 mm | |
Weight | 87.8 g |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |