2864095 | Phoenix Contact

Resistance/potentiometer transducer, 2864095

Order No.: 64P5374
EAN: 4046356046442
MPN:
2864095
MINI MCR-SL-R-UI
Series: MINI MCR
2864095 Phoenix Contact Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
371.0777 € *
Available: 0 pcs.
Available in 10 days: 355 pcs.
Leadtime: 2 Weeks **
Total Price:
371.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
371.0777 €

Resistance/potiposition transducer, 2864095, Phoenix Contact

MCR potiposition transducer for conversion of potentiometer positions into a standard analog signal, 0 Ω input 100 Ω to 0-100 kΩ.

Technical specifications
Product type Widerstands-/Potimessumformer
Version mit Schraubanschluss
measurement range Eingang 0-100 Ω bis 0-100 kΩ
Signal output 1 x Analog
Length 101.2 mm
Width 6.2 mm
Height 93.1 mm
Weight 73.17 g
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei