2864150 | Phoenix Contact

Isolation amplifier, 2864150

Order No.: 64P5391
EAN: 4017918956615
MPN:
2864150
MINI MCR-SL-UI-UI-NC
Series: MINI MCR
2864150 Phoenix Contact Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
371.1015 € *
Available: 0 pcs.
Available in 10 days: 354 pcs.
Leadtime: 2 Weeks **
Total Price:
371.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
371.1015 €

Signal conditioner, 2864150, Phoenix Contact

3-way isolating amplifier for the electrical isolation of analog signals, I/O can be configured via DIP switches, with screw connection, standard configuration.

Technical specifications
Version mit Schraubanschluss
Width 6.2 mm
Weight 77 g
Height 93.1 mm
Length 101.2 mm
Product type Trennverstärker
Signal output 1 x Analog
Logistics
Country of origin DE
Customs tariff number 85437090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei